
8448940000 | |
|---|---|
DigiKey Part Number | 8448940000-ND |
Manufacturer | |
Manufacturer Product Number | 8448940000 |
Description | OVP 24VDC 0.5A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 28V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 28V | |
Current - Discharge (Max) (8/20µS) | 5 kA | |
Voltage - Protection Level (VP) (2416) | 130 V | |
Operating Temperature | -40°C ~ 60°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.05000 | $63.05 |
| 10 | $57.09600 | $570.96 |
| 25 | $54.88400 | $1,372.10 |
| 50 | $53.26720 | $2,663.36 |
| 100 | $51.69780 | $5,169.78 |

