Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36906

DigiKey Part Number
5831-36906-ND
Manufacturer
Manufacturer Product Number
36906
Description
Wire Terminal, 8mm2
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
200$1.18000$236.00
400$1.04000$416.00
800$1.02000$816.00