
2-829587-0 | |
|---|---|
DigiKey Part Number | 5831-2-829587-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-829587-0 |
Description | MOD-2 PIN HDR.2X20P |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.087" (27.600mm) | |
Length - Post (Mating) | 0.232" (5.900mm) | |
Length - Stack Height | 0.728" (18.500mm) | |
Length - Tail | 0.126" (3.200mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.94 µin (0.1 µm) | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | $19.03000 | $171.27 |

