



950-FL-DS/04 | |
|---|---|
DigiKey Part Number | 3072-950-FL-DS/04-ND |
Manufacturer | |
Manufacturer Product Number | 950-FL-DS/04 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 950-FL-DS/04 Models |
Category | Voltage - UL 300 V |
Manufacturer WECO Electrical Connectors Inc. | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Gray |
Type Plug for Unshrouded Header | Operating Temperature -40°C ~ 105°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2.6 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Plug Wire Entry 90° | Wire Strip Length 6mm |
Termination Style Screw - Leaf Spring, Wire Guard | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - UL 10 A | Insulation Height 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776263-4 | WEC | 47 | 2266-1776263-4-ND | $4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.84600 | $28.46 |
| 25 | $2.48840 | $62.21 |
| 50 | $2.26440 | $113.22 |
| 100 | $2.07860 | $207.86 |
| 250 | $1.88508 | $471.27 |
| 500 | $1.77226 | $886.13 |
| 1,000 | $1.68320 | $1,683.20 |
| 5,000 | $1.54466 | $7,723.30 |


