
VEL36US120-US-JA | |
|---|---|
DigiKey Part Number | 1470-3644-ND |
Manufacturer | |
Manufacturer Product Number | VEL36US120-US-JA |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer XP Power | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 3.70" L x 1.95" W x 2.11" H (94.0mm x 49.6mm x 53.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 3A | Weight 0.324 lb (146.96 g) |
Power (Watts) 36 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSU120-3000 | Triad Magnetics | 1,032 | 237-1443-ND | $23.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.29000 | $19.29 |
| 5 | $18.71000 | $93.55 |
| 10 | $18.13000 | $181.30 |
| 25 | $17.36000 | $434.00 |
| 100 | $16.20010 | $1,620.01 |









