MR065C105KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 75
Unit Price: $8.18000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR065C105KAATR1

DigiKey Part Number
MR065C105KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR065C105KAATR1
Description
CAP CER 1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.290" L x 0.090" W (7.36mm x 2.28mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39014/02-1411KEMET751001-2201-ND$8.18000Direct
Available To Order
Check Lead Time
Marketplace Stock: 7,500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.94804$14,870.10
Manufacturers Standard Package

Other Suppliers on DigiKey

7,500In Stock
Ships from WEC