
M85049/88-17Z03 | |
|---|---|
DigiKey Part Number | 2266-M85049/88-17Z03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-17Z03 |
Description | CONN BACKSH BANDING SZ17 E BLK |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 17, E |
Category | Shell Size - Insert 17, E |
Manufacturer TE Connectivity | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Zinc Cobalt |
Part Status Active | Shielding Unshielded |
Type Backshell, Banding | Color Black |
Cable Opening 0.640" (16.26mm) | Features Self Locking |
Diameter - Outside 1.410" (35.81mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |


