



KUMP-14D18-24 | |
|---|---|
DigiKey Part Number | PB468-ND |
Manufacturer | |
Manufacturer Product Number | KUMP-14D18-24 |
Description | RELAY GEN PURPOSE 3PDT 15A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 15 A | Approval Agency CSA, UR |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 4155VA | Coil Resistance 472 Ohms |
Coil Current 51 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.56000 | $37.56 |
| 10 | $33.45400 | $334.54 |
| 25 | $31.94440 | $798.61 |
| 50 | $30.84680 | $1,542.34 |
| 100 | $29.78650 | $2,978.65 |
| 250 | $28.43948 | $7,109.87 |












