Connector Header Through Hole, Right Angle 16 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPBT-108-H1-T-D-RA-K

DigiKey Part Number
SAM9092-ND
Manufacturer
Manufacturer Product Number
IPBT-108-H1-T-D-RA-K
Description
CONN HEADER R/A 16POS 4.2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.165" (4.20mm)
EDA/CAD Models
IPBT-108-H1-T-D-RA-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Mating
0.260" (6.60mm)
Packaging
Tube
Contact Length - Post
0.147" (3.73mm)
Part Status
Active
Insulation Height
0.424" (10.77mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
400VAC, 565VDC
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.50000$2.50
25$2.43000$60.75
50$2.35000$117.50
100$2.17000$217.00
500$2.05000$1,025.00
1,000$2.03375$2,033.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,121In Stock
Ships from WEC