
D38999/33F23R | |
|---|---|
DigiKey Part Number | 2266-D38999/33F23R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33F23R |
Description | Circular MIL Spec Connector DTS3 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 23 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 23 | |
Material | Aluminum, Electroless Nickel Plated | |
Features | Wire Rope with Eyelet | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III |

