15 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM05CD150JO3

DigiKey Part Number
CM05CD150JO3-ND
Manufacturer
Manufacturer Product Number
CM05CD150JO3
Description
CAP MICA 500V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
15 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.45000$6.45
10$4.74000$47.40
50$4.05700$202.85
100$3.84570$384.57
500$3.48806$1,744.03
1,000$3.37724$3,377.24
2,500$3.26017$8,150.43
Manufacturers Standard Package

Other Suppliers on DigiKey

100In Stock
Ships from WEC