
CD15CD030DO3 | |
|---|---|
DigiKey Part Number | 338-2817-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD030DO3 |
Description | CAP MICA 3PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.41100 | $24.11 |
| 50 | $2.00640 | $100.32 |
| 200 | $1.77820 | $355.64 |
| 600 | $1.65092 | $990.55 |
| 1,000 | $1.60383 | $1,603.83 |
| 2,600 | $1.53194 | $3,983.04 |
| 5,000 | $1.49272 | $7,463.60 |



