BZ-2AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: $48.16000
Datasheet
Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-2AT

DigiKey Part Number
480-4557-ND
Manufacturer
Manufacturer Product Number
BZ-2AT
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Screw Terminal
Series
Operating Force
397 ~ 680gf
Packaging
Bulk
Release Force
113gf
Part Status
Active
Operating Position
0.625" (15.9mm)
Circuit
SPDT (DB/DM)
Pretravel
0.020" (0.5mm)
Switch Function
On-Mom
Differential Travel
0.001" (0.025mm)
Current Rating (Amps)
15A (AC), 1A (DC)
Overtravel
0.005" (0.13mm)
Voltage Rating - AC
125 V
Mechanical Life
20,000,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-55°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZ-10G-1BOmron Automation and Safety0Z7376-ND$48.16000Similar
Available To Order
Check Lead Time
Marketplace Stock: 96 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$36.02500$7,205.00
Manufacturers Standard Package

Other Suppliers on DigiKey

96In Stock
Ships from WEC