
052-3191-003 | |
|---|---|
DigiKey Part Number | 2266-052-3191-003-ND |
Manufacturer | |
Manufacturer Product Number | 052-3191-003 |
Description | 11/16 INCH MOUNTING HOLE WATERTI |
Customer Reference | |
Detailed Description | Lens Cap Red Panel Mount, Threaded Base |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Red | |
Number of LEDs | 1 | |
Lens Style | Round with Stovepipe Top | |
Lens Size | 15.86mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Panel Mount, Threaded Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $5.82000 | $87.30 |
| 75 | $5.12000 | $384.00 |

