100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR08X104 JTL

DigiKey Part Number
1292-WR08X104JTLTR-ND - Tape & Reel (TR)
1292-WR08X104JTLCT-ND - Cut Tape (CT)
1292-WR08X104JTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR08X104 JTL
Description
RES 100K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WR08X1003FTLWalsin Technology Corporation24,2801292-WR08X1003FTLCT-ND$0.10000Parametric Equivalent
AC0805FR-07100KLYAGEO4,972YAG3688CT-ND$0.10000Parametric Equivalent
AC0805FR-13100KLYAGEO277,56313-AC0805FR-13100KLCT-ND$0.10000Parametric Equivalent
AC0805JR-07100KLYAGEO14,811YAG3756CT-ND$0.10000Parametric Equivalent
AF0805FR-07100KLYAGEO4,95213-AF0805FR-07100KLCT-ND$0.12000Parametric Equivalent
In-Stock: 315
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02100$0.21
25$0.01520$0.38
50$0.01200$0.60
100$0.00960$0.96
250$0.00736$1.84
500$0.00608$3.04
1,000$0.00509$5.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00353$17.65
10,000$0.00308$30.80
15,000$0.00286$42.90
25,000$0.00263$65.75
35,000$0.00249$87.15
50,000$0.00237$118.50
Manufacturers Standard Package