
WR06X223 JTL | |
|---|---|
DigiKey Part Number | 1292-WR06X223JTLTR-ND - Tape & Reel (TR) 1292-WR06X223JTLCT-ND - Cut Tape (CT) 1292-WR06X223JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X223 JTL |
Description | RES 22K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X223 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01400 | $0.14 |
| 25 | $0.00960 | $0.24 |
| 50 | $0.00740 | $0.37 |
| 100 | $0.00580 | $0.58 |
| 250 | $0.00428 | $1.07 |
| 500 | $0.00348 | $1.74 |
| 1,000 | $0.00284 | $2.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00187 | $9.35 |
| 10,000 | $0.00159 | $15.90 |
| 15,000 | $0.00146 | $21.90 |
| 25,000 | $0.00132 | $33.00 |
| 35,000 | $0.00123 | $43.05 |
| 50,000 | $0.00116 | $58.00 |

