Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

859-758

DigiKey Part Number
2946-859-758-ND
Manufacturer
Manufacturer Product Number
859-758
Description
SSR RELAY SPST-NO 500MA 20-30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
859-758 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
DC
Mfr
Voltage - Input
24VDC
Series
Voltage - Load
20 V ~ 30 V
Packaging
Box
Load Current
500 mA
Part Status
Active
Termination Style
Spring Terminal
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Approval Agency
EAC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$66.33000$66.33
10$59.07000$590.70
25$56.40240$1,410.06
50$54.46340$2,723.17
100$52.58990$5,258.99
Manufacturers Standard Package