
857-640 | |
|---|---|
DigiKey Part Number | 2946-857-640-ND |
Manufacturer | |
Manufacturer Product Number | 857-640 |
Description | RELAY TIME DELAY 100HR 6A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.01 Sec ~ 100 Hrs Delay 6A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-640 Models |
Category | Circuit SPDT (1 Form C) |
Manufacturer WAGO Corporation | Delay Time 0.01 Sec ~ 100 Hrs |
Packaging Bag | Contact Rating @ Voltage 6A @ 250VAC |
Part Status Active | Voltage - Supply 24VDC |
Mounting Type DIN Rail | Termination Style Spring Terminal |
Relay Type Mechanical Relay | Timing Adjustment Method Screwdriver Slot |
Function Programmable (Multi-Function) | Timing Initiate Method Input Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $243.82000 | $243.82 |
| 10 | $217.08600 | $2,170.86 |
| 25 | $207.26680 | $5,181.67 |

