
852-112/000-001 | |
|---|---|
DigiKey Part Number | 2946-852-112/000-001-ND |
Manufacturer | |
Manufacturer Product Number | 852-112/000-001 |
Description | INDUSTRIAL-ECO-SWITCH, 8PORT, BL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 852-112/000-001 Models |
Category | Copper Ports 8 |
Manufacturer WAGO Corporation | Copper Type 10/100 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Voltage - Input 12V ~ 48V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $260.92000 | $260.92 |
| 10 | $258.03800 | $2,580.38 |

