
787-1020 | |
|---|---|
DigiKey Part Number | 2946-787-1020-ND |
Manufacturer | |
Manufacturer Product Number | 787-1020 |
Description | AC/DC DIN RAIL SUPPLY 5V 28W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 5.5A |
Datasheet | Datasheet |
EDA/CAD Models | 787-1020 Models |
Category | Current - Output (Max) 5.5A |
Manufacturer WAGO Corporation | Power (Watts) 28W |
Packaging Box | Voltage - Isolation 4.242 kV |
Part Status Active | Applications Industrial, ITE (Commercial), Laboratory |
Input Type AC or DC | Efficiency 75% |
Number of Outputs 1 | Operating Temperature -25°C ~ 60°C |
AC Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, IP20, PFC, Universal Input |
DC Voltage - Input (Min) 120V | Size / Dimension 2.17" L x 2.84" W x 3.50" H (55.0mm x 72.0mm x 89.0mm) |
DC Voltage - Input (Max) 300V | Approval Agency cURus, EAC, UL |
Voltage - Output 1 5V | Standard Number 60950-1; 61010-1; UL 508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.14000 | $206.14 |
| 10 | $181.17700 | $1,811.77 |
| 25 | $172.10720 | $4,302.68 |
| 50 | $165.54920 | $8,277.46 |

