


885012205022 | |
|---|---|
DigiKey Part Number | 732-7517-2-ND - Tape & Reel (TR) 732-7517-1-ND - Cut Tape (CT) 732-7517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205022 |
Description | CAP CER 330PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205022 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02600 | $0.26 |
| 50 | $0.01720 | $0.86 |
| 100 | $0.01460 | $1.46 |
| 500 | $0.01030 | $5.15 |
| 1,000 | $0.00897 | $8.97 |
| 2,500 | $0.00758 | $18.95 |
| 5,000 | $0.00675 | $33.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00606 | $60.60 |
| 20,000 | $0.00550 | $110.00 |
| 30,000 | $0.00522 | $156.60 |
| 50,000 | $0.00491 | $245.50 |
| 70,000 | $0.00472 | $330.40 |
| 100,000 | $0.00455 | $455.00 |

