


861021485020 | |
|---|---|
DigiKey Part Number | 732-6550-ND |
Manufacturer | |
Manufacturer Product Number | 861021485020 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861021485020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.0212 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600MXH100MEFCSN30X30 | Rubycon | 100 | 1189-600MXH100MEFCSN30X30-ND | $11.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.54000 | $5.54 |
| 50 | $4.48300 | $224.15 |
| 100 | $4.04900 | $404.90 |
| 250 | $3.32600 | $831.50 |
| 500 | $2.82002 | $1,410.01 |
| 1,000 | $2.53100 | $2,531.00 |

