
74279246 | |
|---|---|
DigiKey Part Number | 732-74279246TR-ND - Tape & Reel (TR) 732-74279246CT-ND - Cut Tape (CT) 732-74279246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279246 |
Description | FERRITE BEAD 1 KOHM 1806 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Signal Line Ferrite Bead 1806 (4516 Metric) 1.5A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279246 Models |
Category | DC Resistance (DCR) (Max) 90mOhm |
Manufacturer Würth Elektronik | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Features Automotive |
Current Rating (Max) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 782963201 | Würth Elektronik | 1,706 | 732-782963201CT-ND | $0.37000 | Parametric Equivalent |
| BLM41PG102SH1L | Murata Electronics | 10,734 | 490-11055-1-ND | $0.54000 | Parametric Equivalent |
| BLM41PG102SZ1L | Murata Electronics | 2,490 | 490-BLM41PG102SZ1LCT-ND | $0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 100 | $0.29500 | $29.50 |
| 500 | $0.27300 | $136.50 |
| 1,000 | $0.24800 | $248.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20100 | $402.00 |


