
AT0904AS-0100JN-91TR | |
|---|---|
DigiKey Part Number | 4353-AT0904AS-0100JN-91TR-ND - Tape & Reel (TR) 4353-AT0904AS-0100JN-91TRCT-ND - Cut Tape (CT) 4353-AT0904AS-0100JN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0904AS-0100JN-91TR |
Description | DC-18GHZ 0.1W AL2O3 CHIP ATTENUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 100mW 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 100mW | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.74000 | $11.74 |
| 10 | $9.60000 | $96.00 |
| 25 | $9.10880 | $227.72 |
| 50 | $8.82380 | $441.19 |
| 100 | $8.69040 | $869.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.23220 | $4,116.10 |
| 1,000 | $8.12552 | $8,125.52 |

