Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ0805Y151KXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y151KXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y151KXJPW1BC |
Description | CAP CER 150PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y151KXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y151KXACW1BC | Vishay Vitramon | 0 | VJ0805Y151KXACW1BC-ND | $0.04389 | Upgrade |
| VJ0805Y151KXAPW1BC | Vishay Vitramon | 0 | VJ0805Y151KXAPW1BC-ND | $0.04002 | Upgrade |
| VJ0805Y151KXBCW1BC | Vishay Vitramon | 0 | VJ0805Y151KXBCW1BC-ND | $0.05825 | Upgrade |
| VJ0805Y151KXBPW1BC | Vishay Vitramon | 0 | VJ0805Y151KXBPW1BC-ND | $0.05175 | Upgrade |
| VJ0805Y151KXXCW1BC | Vishay Vitramon | 0 | VJ0805Y151KXXCW1BC-ND | $0.04542 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04002 | $600.30 |



