
TE1212-E3 | |
|---|---|
DigiKey Part Number | TE1212-E3-ND |
Manufacturer | |
Manufacturer Product Number | TE1212-E3 |
Description | CAP ALUM 150UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.354" Dia x 1.260" L (9.00mm x 32.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.43000 | $7.43 |
| 10 | $5.22100 | $52.21 |
| 50 | $4.30720 | $215.36 |
| 404 | $3.57903 | $1,445.93 |
| 808 | $3.41457 | $2,758.97 |
| 1,212 | $3.33164 | $4,037.95 |
| 2,828 | $3.21860 | $9,102.20 |

