33 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55A336M010C0070

DigiKey Part Number
718-2096-2-ND - Tape & Reel (TR)
718-2096-1-ND - Cut Tape (CT)
718-2096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55A336M010C0070
Description
CAP TANT POLY 33UF 10V 1206
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55A336M010C0070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
33 µF
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.10000$1.10
10$0.70800$7.08
50$0.55340$27.67
100$0.50570$50.57
500$0.42520$212.60
1,000$0.40030$400.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.37982$759.64
6,000$0.35450$2,127.00
10,000$0.34513$3,451.30
Manufacturers Standard Package