


T24C336K075USS | |
|---|---|
DigiKey Part Number | 1129-T24C336K075USSTR-ND - Tape & Reel (TR) 1129-T24C336K075USSCT-ND - Cut Tape (CT) 1129-T24C336K075USSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T24C336K075USS |
Description | T24S336K075CUS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 75 V Nonstandard 2.5Ohm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | T24C336K075USS Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Lifetime @ Temp. 2000 Hrs @ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Capacitance | Size / Dimension 0.303" L x 0.280" W (7.70mm x 7.10mm) |
Tolerance ±10% | Height - Seated (Max) 0.299" (7.60mm) |
Voltage - Rated 75 V | Manufacturer Size Code C |
Type Hermetically Sealed | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.48000 | $148.48 |
| 10 | $136.62900 | $1,366.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $125.95600 | $3,148.90 |
| 50 | $123.23840 | $6,161.92 |
| 75 | $121.87667 | $9,140.75 |

