
M64Z203KB40 | |
|---|---|
DigiKey Part Number | 693-M64Z203KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64Z203KB40 |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 21.0 |
Series | Adjustment Type Side Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.25000 | $3.25 |
| 10 | $2.70600 | $27.06 |
| 25 | $2.51360 | $62.84 |
| 50 | $2.37640 | $118.82 |
| 200 | $2.12270 | $424.54 |
| 400 | $2.00558 | $802.23 |
| 600 | $1.93993 | $1,163.96 |
| 1,000 | $1.86017 | $1,860.17 |
| 5,000 | $1.62909 | $8,145.45 |

