
SQJB80EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJB80EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJB80EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJB80EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJB80EP-T1_BE3 |
Description | MOSFET 2N-CH 80V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 32nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 1400pF @ 25V |
Series | Power - Max 48W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80V | Package / Case PowerPAK® SO-8 Dual |
Current - Continuous Drain (Id) @ 25°C 30A (Tc) | Supplier Device Package PowerPAK® SO-8 Dual |
Rds On (Max) @ Id, Vgs 19mOhm @ 8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJB80EP-T1_GE3 | Vishay Siliconix | 31,429 | SQJB80EP-T1_GE3CT-ND | $1.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.17400 | $11.74 |
| 100 | $0.78650 | $78.65 |
| 500 | $0.62054 | $310.27 |
| 1,000 | $0.56715 | $567.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49937 | $1,498.11 |
| 6,000 | $0.46526 | $2,791.56 |
| 9,000 | $0.44789 | $4,031.01 |
| 15,000 | $0.42900 | $6,435.00 |

