
SIR800ADP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR800ADP-T1-GE3TR-ND - Tape & Reel (TR) SIR800ADP-T1-GE3CT-ND - Cut Tape (CT) SIR800ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR800ADP-T1-GE3 |
Description | MOSFET N-CH 20V 50.2A/177A PPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 50.2A (Ta), 177A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Series | Vgs (Max) +12V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3415 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 62.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.35mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.69300 | $16.93 |
| 100 | $1.15650 | $115.65 |
| 500 | $0.92704 | $463.52 |
| 1,000 | $0.85420 | $854.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75968 | $2,279.04 |
| 6,000 | $0.71260 | $4,275.60 |
| 9,000 | $0.69788 | $6,280.92 |

