
TSM4YL501KB25 | |
|---|---|
DigiKey Part Number | 716-TSM4YL501KB25-ND |
Manufacturer | |
Manufacturer Product Number | TSM4YL501KB25 |
Description | TRIMMER 500 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 13.0 |
Series | Adjustment Type Top Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.02000 | $10.02 |
| 10 | $8.33500 | $83.35 |
| 25 | $7.73720 | $193.43 |
| 50 | $7.31200 | $365.60 |
| 100 | $6.90860 | $690.86 |
| 250 | $6.40788 | $1,601.97 |
| 500 | $6.05248 | $3,026.24 |
| 1,000 | $5.71629 | $5,716.29 |

