



RCH50S47000JS06 | |
|---|---|
DigiKey Part Number | RCHB-4.7K-ND |
Manufacturer | |
Manufacturer Product Number | RCH50S47000JS06 |
Description | RES CHAS MNT 4.7K OHM 5% 50W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 50W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RCH50S47000JS06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.882" L x 1.157" W (47.80mm x 29.40mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.34000 | $22.34 |
| 10 | $19.11500 | $191.15 |
| 25 | $18.37440 | $459.36 |
| 50 | $17.94520 | $897.26 |
| 100 | $17.60330 | $1,760.33 |
| 250 | $17.25552 | $4,313.88 |
| 500 | $17.05370 | $8,526.85 |

