
VS-3EMH06-M3/5AT | |
|---|---|
DigiKey Part Number | 112-VS-3EMH06-M3/5ATTR-ND - Tape & Reel (TR) 112-VS-3EMH06-M3/5ATCT-ND - Cut Tape (CT) 112-VS-3EMH06-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EMH06-M3/5AT |
Description | DIODE STANDARD 600V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-3EMH06-M3/5AT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.58900 | $5.89 |
| 100 | $0.38200 | $38.20 |
| 500 | $0.29284 | $146.42 |
| 1,000 | $0.26408 | $264.08 |
| 2,000 | $0.23988 | $479.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.20386 | $1,528.95 |
| 15,000 | $0.18923 | $2,838.45 |
| 22,500 | $0.18177 | $4,089.82 |
| 37,500 | $0.17340 | $6,502.50 |
| 52,500 | $0.16844 | $8,843.10 |




