
VS-150EBU02HN4 | |
|---|---|
DigiKey Part Number | 112-VS-150EBU02HN4-ND |
Manufacturer | |
Manufacturer Product Number | VS-150EBU02HN4 |
Description | DIODE STD 200V 150A POWERTAB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 150A Through Hole PowerTab® |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PowerTab® |
Current - Average Rectified (Io) 150A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $3.72091 | $1,395.34 |

