


BZX884B9V1L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B9V1L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B9V1L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B9V1L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B9V1L-G3-08 |
Description | DIODE ZENER 9.1V 300MW DFN1006 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.12000 | $1.20 |
| 100 | $0.05200 | $5.20 |
| 500 | $0.04900 | $24.50 |
| 1,000 | $0.04500 | $45.00 |
| 2,000 | $0.04450 | $89.00 |
| 5,000 | $0.04400 | $220.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04100 | $410.00 |


