
BZX584C3V6-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C3V6-HG3-08TR-ND - Tape & Reel (TR) 112-BZX584C3V6-HG3-08CT-ND - Cut Tape (CT) 112-BZX584C3V6-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C3V6-HG3-08 |
Description | DIODE ZENER 3.6V 200MW SOD523 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 85 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C3V6-G3-08 | Vishay General Semiconductor - Diodes Division | 1,284 | 112-BZX584C3V6-G3-08CT-ND | $0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.22100 | $2.21 |
| 100 | $0.13810 | $13.81 |
| 500 | $0.10226 | $51.13 |
| 1,000 | $0.09064 | $90.64 |
| 2,000 | $0.08085 | $161.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.06563 | $525.04 |
| 16,000 | $0.05978 | $956.48 |
| 24,000 | $0.05679 | $1,362.96 |
| 40,000 | $0.05344 | $2,137.60 |
| 56,000 | $0.05146 | $2,881.76 |
| 80,000 | $0.04953 | $3,962.40 |

