5KASMC12AHM3/57 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,546
Unit Price: $2.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,374
Unit Price: $0.90000
Datasheet

Similar


KYOCERA AVX
In Stock: 21,211
Unit Price: $1.16000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 491
Unit Price: $1.02000
Datasheet

Similar


Bourns Inc.
In Stock: 19,923
Unit Price: $0.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $15.40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $15.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,218
Unit Price: $0.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,904
Unit Price: $1.54000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $21.56000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $18.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $18.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 64
Unit Price: $1.54000
Datasheet

Similar


Bourns Inc.
In Stock: 10,475
Unit Price: $1.69000
Datasheet
19.9V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

5KASMC12AHM3/57

DigiKey Part Number
5KASMC12AHM3/57GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KASMC12AHM3/57
Description
TVS DIODE 12VWM 19.9VC DO214AB
Customer Reference
Detailed Description
19.9V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Power - Peak Pulse
5000W (5kW)
Mfr
Power Line Protection
No
Series
Operating Temperature
-65°C ~ 185°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KASMC12AHM3_A/HVishay General Semiconductor - Diodes Division1,5465KASMC12AHM3_A/HGICT-ND$2.38000Direct
SMCJ12ALittelfuse Inc.12,374SMCJ12ALFCT-ND$0.90000Similar
SMCJ12AKYOCERA AVX21,211478-7074-1-ND$1.16000Similar
SMCJ12ATaiwan Semiconductor Corporation491SMCJ12AFSCT-ND$1.02000Similar
SMCJ12ABourns Inc.19,923SMCJ12ABCT-ND$0.93000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types