Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIB5000BJKMGNHWS | |
|---|---|
DigiKey Part Number | 909-MIB5000BJKMGNHWS-ND |
Manufacturer | |
Manufacturer Product Number | MIB5000BJKMGNHWS |
Description | MIB 5% 100PPM WS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 0.025W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant, RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant, RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.020" L x 0.010" W (0.50mm x 0.25mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.74444 | $936.11 |


