WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0330FEA18

DigiKey Part Number
WSLH-.033TR-ND - Tape & Reel (TR)
WSLH-.033CT-ND - Cut Tape (CT)
WSLH-.033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0330FEA18
Description
RES 0.033 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0330FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,568
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.07100$10.71
25$0.92040$23.01
50$0.82620$41.31
100$0.74590$74.59
250$0.65796$164.49
500$0.60290$301.45
1,000$0.55611$556.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.52670$1,053.40
4,000$0.49227$1,969.08
6,000$0.47458$2,847.48
10,000$0.45458$4,545.80
14,000$0.44267$6,197.38
20,000$0.43103$8,620.60
Manufacturers Standard Package