
WSL2512R0330FEA | |
|---|---|
DigiKey Part Number | WSLG-.033TR-ND - Tape & Reel (TR) WSLG-.033CT-ND - Cut Tape (CT) WSLG-.033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0330FEA |
Description | RES 0.033 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0330FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.80500 | $8.05 |
| 25 | $0.68960 | $17.24 |
| 50 | $0.61720 | $30.86 |
| 100 | $0.55580 | $55.58 |
| 250 | $0.48832 | $122.08 |
| 500 | $0.44610 | $223.05 |
| 1,000 | $0.41023 | $410.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38735 | $774.70 |
| 4,000 | $0.36094 | $1,443.76 |
| 6,000 | $0.34738 | $2,084.28 |
| 10,000 | $0.33204 | $3,320.40 |
| 14,000 | $0.32290 | $4,520.60 |
| 20,000 | $0.31397 | $6,279.40 |
| 24,000 | $0.30969 | $7,432.56 |

