
TNPW060321K8BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060321K8BEEATR-ND - Tape & Reel (TR) 541-TNPW060321K8BEEACT-ND - Cut Tape (CT) 541-TNPW060321K8BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060321K8BEEA |
Description | RES 21.8K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.8 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060321K8BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.08700 | $0.87 |
| 25 | $0.08080 | $2.02 |
| 50 | $0.07640 | $3.82 |
| 100 | $0.07220 | $7.22 |
| 250 | $0.06700 | $16.75 |
| 500 | $0.06340 | $31.70 |
| 1,000 | $0.06011 | $60.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05363 | $268.15 |
| 10,000 | $0.05132 | $513.20 |
| 15,000 | $0.05009 | $751.35 |
| 25,000 | $0.04866 | $1,216.50 |
| 35,000 | $0.04779 | $1,672.65 |
| 50,000 | $0.04692 | $2,346.00 |

