17.6 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060317K6BEEA

DigiKey Part Number
541-TNPW060317K6BEEATR-ND - Tape & Reel (TR)
541-TNPW060317K6BEEACT-ND - Cut Tape (CT)
541-TNPW060317K6BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060317K6BEEA
Description
RES 17.6K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17.6 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060317K6BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.21900$2.19
25$0.20320$5.08
50$0.19180$9.59
100$0.18120$18.12
250$0.16844$42.11
500$0.15972$79.86
1,000$0.15181$151.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13644$682.20
10,000$0.13102$1,310.20
15,000$0.12814$1,922.10
25,000$0.12482$3,120.50
35,000$0.12281$4,298.35
50,000$0.12081$6,040.50
Manufacturers Standard Package