MFR Recommended

IHLP3232DZER4R7M51 | |
|---|---|
DigiKey Part Number | IHLP3232DZER4R7M51-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER4R7M51 |
Description | FIXED IND 4.7UH 7.2A 28.46 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 7.2 A 28.46mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZER4R7M51 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 28.46mOhm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.322" L x 0.322" W (8.18mm x 8.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 9.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP3232DZEK4R7M51 | Vishay Dale | 0 | 541-IHLP3232DZEK4R7M51TR-ND | $0.67540 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.76372 | $381.86 |


