18.2 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0603E1822BST1

DigiKey Part Number
764-1395-2-ND - Tape & Reel (TR)
764-1395-1-ND - Cut Tape (CT)
764-1395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0603E1822BST1
Description
RES 18.2K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN0603E1822BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.020" (0.51mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.33634$336.34
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.47900$4.79
25$0.44360$11.09
50$0.41920$20.96
100$0.39660$39.66
250$0.36952$92.38
500$0.35122$175.61
Digi-Reel®
QuantityUnit PriceExt Price
1$0.65000$0.65
* All Digi-Reel orders will add a $7.00 reeling fee.