
PTN0603E1822BST1 | |
|---|---|
DigiKey Part Number | 764-1395-2-ND - Tape & Reel (TR) 764-1395-1-ND - Cut Tape (CT) 764-1395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603E1822BST1 |
Description | RES 18.2K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0603E1822BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33634 | $336.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.47900 | $4.79 |
| 25 | $0.44360 | $11.09 |
| 50 | $0.41920 | $20.96 |
| 100 | $0.39660 | $39.66 |
| 250 | $0.36952 | $92.38 |
| 500 | $0.35122 | $175.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |

