


NTCLE101E3103JB0 | |
|---|---|
DigiKey Part Number | BC3403-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE101E3103JB0 |
Description | THERMISTOR NTC 10KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 5 | $0.65200 | $3.26 |
| 10 | $0.61800 | $6.18 |
| 25 | $0.57720 | $14.43 |
| 50 | $0.54960 | $27.48 |
| 100 | $0.52440 | $52.44 |
| 500 | $0.47386 | $236.93 |
| 1,000 | $0.45507 | $455.07 |
| 5,000 | $0.41728 | $2,086.40 |

