
MAL216050221E3 | |
|---|---|
DigiKey Part Number | MAL216050221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL216050221E3 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Impedance 48 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.19000 | $3.19 |
| 10 | $2.13700 | $21.37 |
| 50 | $1.70080 | $85.04 |
| 100 | $1.56320 | $156.32 |
| 500 | $1.32656 | $663.28 |
| 1,000 | $1.25213 | $1,252.13 |
| 2,500 | $1.17274 | $2,931.85 |
| 5,000 | $1.12442 | $5,622.10 |

