MC02KTB250103 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.05254
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.58000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 291,525
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 43,380
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,738
Unit Price: $0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.02066
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,950
Unit Price: $0.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,756
Unit Price: $0.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 38,638
Unit Price: $0.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,799,460
Unit Price: $0.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,006
Unit Price: $0.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 34,513
Unit Price: $0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.02061
Datasheet
MC02MTX160105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC02KTB250103

DigiKey Part Number
2577-MC02KTB250103TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC02KTB250103
Description
CAP CER 10000PF 25V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MC02KTB250103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Viking Tech
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.