
CN-42JL6---10R | |
|---|---|
DigiKey Part Number | 2577-CN-42JL6---10RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CN-42JL6---10R |
Description | 10 R OHM 5% RESISTOR NETWORK/ARR |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Viking Tech | Power Per Element 63mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 10 | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00400 | $40.00 |

